- RS Stock No.:
- 906-4261
- Mfr. Part No.:
- 63642552931
- Manufacturer:
- Norton
Temporarily out of stock - back order for despatch 03-06-2024, delivery within 2 working days
Added
Price 1 Bag of 10
€22.97
(exc. VAT)
€28.25
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €22.97 | €2.297 |
*price indicative |
- RS Stock No.:
- 906-4261
- Mfr. Part No.:
- 63642552931
- Manufacturer:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Norton R293 File Abrasive Belts
The new R293 range of file belts from Norton help you work on intricate shapes and contours. Featuring a narrow body, making an excellent choice for light deburring, blending, spot repairs and general clean-up.
Grit sizes P120 to P50
Heavy polyester cloth
Premium aluminium oxide
Contains a small amount of SG abrasive
Active filler
Heavy polyester cloth
Premium aluminium oxide
Contains a small amount of SG abrasive
Active filler
Mini Sander Belts
Aluminium Oxide abrasive belts for mini belt sanders and power files.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Belt |
Abrasive Material | Aluminium Oxide |
Grit Size | P50 |
Grade | Medium |
Length | 305mm |
Width | 13mm |
Number of Belts | 10 |
Series | R293 Narrow Belts |