- RS Stock No.:
- 175-3259
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-3259
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Supplied in a pack of 30 (10 of each grade). The 3" Sanding Accessory pack includes high grade sandpaper pads for a professional finish.
Felt sides for easy fit to the backing pad
High grade sandpaper pads for a professional finish
10 x 3 different grades to cover all situations
Grades included in pack: 320, 400, 600
High grade sandpaper pads for a professional finish
10 x 3 different grades to cover all situations
Grades included in pack: 320, 400, 600
Specifications
Attribute | Value |
---|---|
Disc Type | Sanding Disc |
Disc Diameter | 76.2mm |
Abrasive Material | Sandpaper |
Grit Size | 320, 400, 600 |
Number in Pack | 30 |