Dremel Aluminium Oxide Medium Abrasive Band, 60 Grit, 35000rpm, 13mm diameter

  • RS Stock No. 420-6729
  • Mfr. Part No. 2615040732
  • Manufacturer Dremel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MX
Specifications
Attribute Value
Abrasive Material Aluminium Oxide
Grit Size 60
Grade Medium
Diameter 13mm
Maximum Safe Speed 35000rpm
136 In stock for delivery within 2 working days
Unit of sale: Each
2.50
(exc. VAT)
3.08
(inc. VAT)
units
Per unit
1 +
€2.50