FEIN Aluminium Oxide Sanding Sheet, 60, 80, 120, 180 Grit, 130 (Edge)mm

  • RS Stock No. 179-7782
  • Mfr. Part No. 35222952100
  • Manufacturer FEIN
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

16 abrasive sheets in various grits for universal use from coarse to fine grinding on almost any material. Aluminium oxide and full resin bond guarantee fast material removal, minimum glazing and long tool life. Price includes: 4 of each sanding sheet for the large triangular backing pad (5-1/8 in [130 mm] edge length), grits 60, 80, 120, 180, perforated, for use with or without dust extraction system, hook and loop attachment. Savings compared to individual purchase.

Specifications
Attribute Value
Grit Size 60, 80, 120, 180
Length 130 (Edge)mm
Number in Pack 16
Abrasive Material Aluminium Oxide
Assorted Grit Sizes Yes
For Use With AFSC 18 (AFSC 18 QSL), AFSC 18 QCSL (AFSC 18 QCSL), AFSC 18 QSL (AFSC 18 QSL), Battery Powered FEIN MultiMaster (AFMM 18 QSL), FEIN Cordless MultiTalent (AFMT 12 QSL), FEIN Cordless MultiTalent QuickStart (AFMT 12 QSL), FEIN Cordless MultiTalent Start (AFMT 12 SL), FEIN MultiMaster Marine (FMM 350 QSL), FEIN MultiMaster QuickStart (FMM 350 QSL), FEIN MultiMaster Top (FMM 350 QSL), FEIN MultiMaster Top Extra (FMM 350 QSL), FEIN MultiTalent QuickStart (FMT 250 QSL), FEIN MultiTalent Start (FMT 250 SL), Fein Professional Set for Heating/Sanitary Installation (AFSC 18 QSL), Fein Professional Set for Interior Work with Wood (AFSC 18 QSL), Fein Professional Set for Repairing/Replacing Windows (AFSC 18 QSL), Fein Professional Set for Tile Restoration/Bathroom Renovation (AFSC 18 QSL)
4 Within 2 working day(s) (EU stock)
2 Within 2 working day(s) (EU stock)
Unit of sale: 1 Set
11.80
(exc. VAT)
14.51
(inc. VAT)
Set(s)
1 +
€11.80
Related Products
All discs have hook and loop type fastening ...
Description:
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads. Acrylic mounting glue Zinc stearate-coated to ...
A selection of multi function tool accessories, suitable ...
Description:
A selection of multi function tool accessories, suitable for use with 108V Multi-Cutter and L-Boxx; RS stock no 735-8738.
3M Wetordry Paper Sheet 734 is a sharp, ...
Description:
3M Wetordry Paper Sheet 734 is a sharp, abrasive silicon carbide material on a flexible and conformable water resistant paper backing Longer life Good surface quality Wide range of grades available Wet and dry sheet for impeccable finish on metal, ...
3M Wetordry Paper Sheet 734 is a sharp, ...
Description:
3M Wetordry Paper Sheet 734 is a sharp, abrasive silicon carbide material on a flexible and conformable water resistant paper backing Longer life Good surface quality Wide range of grades available Wet and dry sheet for impeccable finish on metal, ...