- RS Stock No.:
- 499-9061
- Mfr. Part No.:
- 2608900888
- Manufacturer:
- Bosch
6 Within 2 working day(s) (EU stock)
8 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€15.43
(exc. VAT)
€18.98
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €15.43 | €1.543 |
*price indicative |
- RS Stock No.:
- 499-9061
- Mfr. Part No.:
- 2608900888
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PRIO Rechargeable multi-sander
Cordless tool with lithium-ion technology for sanding, polishing and cleaning
No memory effect, no self-discharge
Charge status indicator
Micro hook and loop fastening to change sanding sheets without the need for tools
Small and easy to handle, ideal for tight corners and hard-to-reach surfaces
White sanding sheets for paint with a service life four times longer than conventional abrasives, suitable for paint, varnish, filler and sanding surfacer
Replacement sanding sheets available in packs of 10
No memory effect, no self-discharge
Charge status indicator
Micro hook and loop fastening to change sanding sheets without the need for tools
Small and easy to handle, ideal for tight corners and hard-to-reach surfaces
White sanding sheets for paint with a service life four times longer than conventional abrasives, suitable for paint, varnish, filler and sanding surfacer
Replacement sanding sheets available in packs of 10
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Sheet |
Abrasive Material | D-Paper |
Grit Size | P120 |
Grade | Fine |
Length | 102mm |
Width | 62mm |