- RS Stock No.:
- 647-2906
- Mfr. Part No.:
- 2608900856
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 647-2906
- Mfr. Part No.:
- 2608900856
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Sanding sheets, 8-hole
Abrasive paper with 8-hole hook & loop system for orbital sanders
White version - White:Paint, for sanding paints varnishes and fillers
Red version - Red:Wood, for sanding wood and plywood
For use with orbital grinder, Stock No. 647-2934
White version - White:Paint, for sanding paints varnishes and fillers
Red version - Red:Wood, for sanding wood and plywood
For use with orbital grinder, Stock No. 647-2934
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Sandpaper Type | Sanding Sheet |
Grit Size | P120 |
Grade | Fine |
Length | 186mm |
Width | 93mm |
- RS Stock No.:
- 647-2906
- Mfr. Part No.:
- 2608900856
- Manufacturer:
- Bosch