- RS Stock No.:
- 125-8009
- Mfr. Part No.:
- 010-01539-32
- Manufacturer:
- Garmin
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€173.75
(exc. VAT)
€213.71
(inc. VAT)
Units | Per unit |
1 + | €173.75 |
- RS Stock No.:
- 125-8009
- Mfr. Part No.:
- 010-01539-32
- Manufacturer:
- Garmin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Garmin DriveSmart 50LM
Garmin DriveSmart sat nav provides driver alerts to encourage safer driving and increase situational awareness. Warnings include alerts for sharp curves, speed changes, railway crossings, animal crossings and more. Additionally, Garmin DriveSmart notifies you when driving the wrong way on a one-way street and sends warnings for nearby school zones
Bright 5.0-inch sat nav with dual-orientation, pinch-to-zoom display
Garmin Traffic Live via SmartphoneLink straight to your DRIVE – everywhere you need it
Talk to Garmin DriveSmart
Bluetooth hands-free calling and voice-activated navigation (full Europe model only)
Driver alerts for increased awareness, including upcoming sharp curves, school zones, speed changes and more
Customisable smartphone notifications let you display calls, texts and other app alerts
Receive alerts for nearby red light and speed cameras
Aware of sudden halts in traffic with upcoming traffic jam alerts
For longer drives, a fatigue warning suggests break times and potential rest areas after hours of driving
Garmin Traffic Live via SmartphoneLink straight to your DRIVE – everywhere you need it
Talk to Garmin DriveSmart
Bluetooth hands-free calling and voice-activated navigation (full Europe model only)
Driver alerts for increased awareness, including upcoming sharp curves, school zones, speed changes and more
Customisable smartphone notifications let you display calls, texts and other app alerts
Receive alerts for nearby red light and speed cameras
Aware of sudden halts in traffic with upcoming traffic jam alerts
For longer drives, a fatigue warning suggests break times and potential rest areas after hours of driving
Garmin DriveSmart redefines spoken turn-by-turn directions with Garmin Real Directions, easy-to-understand driving directions that guide like a friend, using recognisable landmarks, buildings and traffic lights
Use Garmin Express to keep your Garmin DriveSmart up to date. Garmin Express makes it easy to update maps and software, transfer favourites to and from devices and install free custom vehicles and voices
Supplied with
Garmin DriveSmart 50LM
Lifetime maps (indicated by LM" after model number on the box)
Vehicle power cable
Vehicle suction cup mount
USB cable
Quick start manual
Lifetime maps (indicated by LM" after model number on the box)
Vehicle power cable
Vehicle suction cup mount
USB cable
Quick start manual
Automotive
Specifications
Attribute | Value |
---|---|
Primary Use | Automotive |
Model Number | DriveSmart 50LM |
LCD Size | 127mm |
Display Resolution | 480 x 272pixels |
Touchscreen | Yes |
Colour Display | Yes |
Included Basemaps | Ireland, UK |
Weight including batteries | 173.7g |
Overall Dimensions | 84 x 140 x 18mm |
Battery Life | 1h |
Display Height | 63mm |
Voice Controlled | Yes |
Display Resolution Height | 272pixels |
Display Resolution Width | 480pixels |
OAD Depth | 18mm |
OAD Width | 140mm |
OAD Height | 84mm |
Display Width | 111mm |