Startech 457.2mm 7 Pin Receptacle SATA Cable

  • RS Stock No. 193-0318
  • Mfr. Part No. SATA18RA1
  • Manufacturer Startech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

1x SATA connector
1x Right-angled/90-degree SATA connector
Supports full SATA 3.0 6Gbps bandwidth
Compatible with both 3.5" and 2.5" SATA hard drives
Provides 18" in cable length
Right-angled SATA connector easily fits into hard to reach areas and tight spaces, providing flexibility to position your SATA drive as needed within your system case
Features a thin cable design, which helps reduce clutter and increase airflow within the computer/server case, for optimum system performance
Backed by StarTech.com lifetime warranty, ensuring a dependable connection
Applications
Designed for use with Gigabit networks
Patches from hub to distribution panel
Connects workstation to wall outlet

Specifications
Attribute Value
Connector A 7 Pin Receptacle SATA
Connector B 7 Pin Receptacle SATA
Length 457.2mm
Number of Populated Ways 7 (Connector A), 7 (Connector B)
Sheath Colour Red
66 In stock for delivery within 2 working days
Unit of sale: Each
3.86
(exc. VAT)
4.67
(inc. VAT)
units
Per unit
1 +
€3.86
Related Products
This 12-inch, 22-Pin SATA22PEXT SATA Power and Data ...
Description:
This 12-inch, 22-Pin SATA22PEXT SATA Power and Data Extension Cable enables you to extend the reach between internal SATA power and data connections and a SATA hard drive by up to 1ftThe extension simplifies drive installation by overcoming typical connection ...
This internal mini-SAS to SATA cable provides a ...
Description:
This internal mini-SAS to SATA cable provides a cost-saving solution for connecting a SAS or SATA controller to four SATA drives It’s the perfect replacement for your SFF data-storage cables.The cable is compatible with 6Gbps SATA drives.The SAS43SAT1M is backed ...
The SAS8087S450 SFF-8087 to 4x SATA SAS cable ...
Description:
The SAS8087S450 SFF-8087 to 4x SATA SAS cable features one 36-pin plug (SFF-8087), which fans out to four SATA 7-pin receptacles, providing a reliable solution for connecting up to four SATA HDDs to a SAS controller or backplaneDesigned and constructed ...
The ISAS88881 1m External SAS Cable is designed ...
Description:
The ISAS88881 1m External SAS Cable is designed for high-performance networks, servers, workstations and desktops, supporting data transfer rates of up to 6 GbpsThis durable Mini SAS cable features SFF-8088 to SFF-8088 plugs for connecting your external SAS devices (controllers, ...