Data Serial Cable Assembly 500mm 7, Ways

  • RS Stock No. 542-7359
  • Mfr. Part No. 88750-5318
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Serial ATA™ Desktop Storage Interfacing

Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.

SATA Signal cable meets Generation 2 speed requirements

Specifications
Attribute Value
Connector A Female SATA
Connector B Female SATA
Length 500mm
Number of Populated Ways 7
Sheath Colour Red
Cable Type PVC
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
4.93
(exc. VAT)
6.06
(inc. VAT)
units
Per unit
1 - 24
€4.93
25 - 74
€4.80
75 - 199
€4.67
200 - 399
€4.55
400 +
€4.44
Related Products
Keithley double shielded premium GPIB cable is for ...
Description:
Keithley double shielded premium GPIB cable is for use with IEEE-488 interconnect Each end is terminated with a feed-through style metal housing, for long life and high performance. The mating thumb screws are metric.
The ISAS88881 1m External SAS Cable is designed ...
Description:
The ISAS88881 1m External SAS Cable is designed for high-performance networks, servers, workstations and desktops, supporting data transfer rates of up to 6 GbpsThis durable Mini SAS cable features SFF-8088 to SFF-8088 plugs for connecting your external SAS devices (controllers, ...
The narrow high quality cable design simplifies cable, ...
Description:
The narrow high quality cable design simplifies cable, routing and installation and improves the internal air flow Connect your high-speed Serial ATA device (e. g. HDD) to a Serial ATA Controller Support data transfer rates of up to 3.0 Gbit/s ...
ROLINE high quality HDD cables for the connection ...
Description:
ROLINE high quality HDD cables for the connection of an external SATA hard disk Compatible with SATA 30 Gbit/s (SATA II), SATA 1.5 Gbit/s (SATA I)Support data transfer rates of up to 6.0 Gbit/s (SATA III)4-pin cable with ground wires2x ...