- RS Stock No.:
- 758-1559
- Mfr. Part No.:
- 11.03.1556RS
- Manufacturer:
- Roline
Discontinued product
- RS Stock No.:
- 758-1559
- Mfr. Part No.:
- 11.03.1556RS
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
Product Details
ROLINE Internal SATA 3.0 Cable, Angled
The narrow high quality cable design simplifies cable, routing and installation and improves the internal air flow
Connect your high-speed Serial ATA device (e. g. HDD) to a Serial ATA Controller
Support data transfer rates of up to 3.0 Gbit/s (SATA II)
Compatible with SATA 1.5 Gbit/s (SATA I)
4-pin cable with ground wires
Connectors: 2x internal 7-pin SATA
Cable with angled to one side SATA connector
For the use inside narrow housings or mini PCs
Side 1 connector: SATA Male 7-pin, angled
Side 2 connector: SATA Male 7-pin
Cable shielding: Not screened
Support data transfer rates of up to 3.0 Gbit/s (SATA II)
Compatible with SATA 1.5 Gbit/s (SATA I)
4-pin cable with ground wires
Connectors: 2x internal 7-pin SATA
Cable with angled to one side SATA connector
For the use inside narrow housings or mini PCs
Side 1 connector: SATA Male 7-pin, angled
Side 2 connector: SATA Male 7-pin
Cable shielding: Not screened
Specifications
Attribute | Value |
---|---|
Length | 500mm |
Outer Sheath Material | PVC |