- RS Stock No.:
- 790-3906
- Mfr. Part No.:
- 11.03.1553-50
- Manufacturer:
- Roline
Discontinued product
- RS Stock No.:
- 790-3906
- Mfr. Part No.:
- 11.03.1553-50
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ROLINE Internal SATA 6.0 Gbit/s Cable
SATA III specification with it's unique locking latch
Enables your system is safe and secure.
Allows connect of a high-speed Serial ATA device (e. g. HDD) to a Serial ATA controller
Support data transfer rates of up to 6.0 Gbit/s
Compatible with SATA 1.5 Gbit/s (SATA I) and 3.0 Gbit/s (SATA II)
Cable With latch on both connectors
Narrow cable design to increase internal air flow
4-pin cable with ground wires
2x internal 7-pin SATA connectors
Enables your system is safe and secure.
Allows connect of a high-speed Serial ATA device (e. g. HDD) to a Serial ATA controller
Support data transfer rates of up to 6.0 Gbit/s
Compatible with SATA 1.5 Gbit/s (SATA I) and 3.0 Gbit/s (SATA II)
Cable With latch on both connectors
Narrow cable design to increase internal air flow
4-pin cable with ground wires
2x internal 7-pin SATA connectors
Specifications
Attribute | Value |
---|---|
Length | 1m |
Sheath Colour | Black |