Subtotal (1 pack of 5 units)*
€20.53
(exc. VAT)
€25.25
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.53 | €4.106 |
*price indicative
- RS Stock No.:
- 757-823
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Blade | |
| Number of Pieces | 1 | |
| Material Cut | Metal | |
| Blade Length | 150mm | |
| Blade Width | 19mm | |
| Blade Thickness | 0.9mm | |
| Blade Material | Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Blade | ||
Number of Pieces 1 | ||
Material Cut Metal | ||
Blade Length 150mm | ||
Blade Width 19mm | ||
Blade Thickness 0.9mm | ||
Blade Material Steel | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The RS PRO Reciprocating saw blade is engineered for fast and straight cuts through thick and thin metal. It is designed for versatile use across various steel materials and applications.
Specialised tooth configuration ensures optimal performance across a range of steel materials with varying wall thicknesses
These blades provide a cutting capacity of up to 100mm
Compatible with all reciprocating saws featuring a 1/2 inch universal shank system
30
38
68
