Subtotal (1 pack of 5 units)*
€28.25
(exc. VAT)
€34.75
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.25 | €5.65 |
*price indicative
- RS Stock No.:
- 757-827
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Blade | |
| Number of Pieces | 1 | |
| Material Cut | Metal | |
| Blade Length | 225mm | |
| Blade Width | 19mm | |
| Blade Thickness | 0.9mm | |
| Blade Material | Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Blade | ||
Number of Pieces 1 | ||
Material Cut Metal | ||
Blade Length 225mm | ||
Blade Width 19mm | ||
Blade Thickness 0.9mm | ||
Blade Material Steel | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The RS PRO Metal reciprocating saw blade is specially designed for precision flush cutting in metal. It is manufactured from tough M2 high speed steel to ensure durability and reliable performance.
Designed for fast, efficient flush cutting in metal
Featuring a 1.8mm tooth pitch, it delivers high-speed cutting performance Ideal for pipes and profiles with wall thicknesses from 3mm to 8mm
Manufactured from tough M2 High Speed Steel, this blade is designed for cutting regular-strength steel
31
45
76
