- RS Stock No.:
- 197-7042
- Mfr. Part No.:
- T118EHM 2608630665
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 197-7042
- Mfr. Part No.:
- T118EHM 2608630665
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Bosch T 118 EHM Endurance for Stainless Steel Jigsaw Blade is highly durable when making straight cuts in metal. Its ground tooth strip is designed for a long lifetime in medium-thick stainless steel. Moreover, the tooth strip is welded to a highly elastic carbon steel body with Carbide Technology, allowing the blade to also cut through very tough materials such as high-strength steels. Its fine tooth pitch (1.4 mm) enables the blade to cut medium-thick stainless steel sheets with 2-5 mm thickness. For use with jigsaws with T-Shank clamping systems.
Ground tooth strip is designed for a long lifetime in medium-thick stainless steel
Tooth strip is welded to highly elastic carbon steel body with Carbide Technology for cutting in high-strength steels
Fine tooth pitch (1.4 mm) helps cut medium-thick stainless steel sheets with 2-5 mm thickness
Tooth strip is welded to highly elastic carbon steel body with Carbide Technology for cutting in high-strength steels
Fine tooth pitch (1.4 mm) helps cut medium-thick stainless steel sheets with 2-5 mm thickness
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Cutting Length | 83mm |
Tooth Pitch | 1.4mm |
Number in Pack | 1 |
Bimetal | Yes |