- RS Stock No.:
- 168-3694
- Mfr. Part No.:
- DB3X407K0L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 168-3694
- Mfr. Part No.:
- DB3X407K0L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Schottky Barrier Diodes, up to 1.5A, Panasonic
Diodes and Rectifiers, Panasonic
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-346 (SC-59) |
Maximum Continuous Forward Current | 500mA |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 550mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 3.6ns |
Peak Non-Repetitive Forward Surge Current | 1A |