ROHM 200V 1A, Rectifier Diode, 2-Pin PMDU RF081MM2STFTR
- RS Stock No.:
- 215-9900
- Mfr. Part No.:
- RF081MM2STFTR
- Manufacturer:
- ROHM
Subtotal (1 pack of 50 units)**
€5.75
(exc. VAT)
€7.05
(inc. VAT)
2500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 + | €0.115 | €5.75 |
**price indicative
Related links
- ROHM 200V 1A 2-Pin PMDU RF081MM2STFTR
- ROHM 200V 1A 2-Pin SOD-123 RF081MM2STR
- ROHM 400V 1A 2-Pin PMDU RR264MM-400TFTR
- ROHM 400V 1A 2-Pin PMDU RR268MM-600TFTR
- ROHM 200V 1A PMDE RFN1VWM2STFTR
- ROHM 200V 1A PMDE RFN1VWM2STR
- STMicroelectronics 200V 1A 2-Pin SOD123Flat STTH1R02ZF
- onsemi 200V 1A 2-Pin DO-41 MUR120RLG