- RS Stock No.:
- 738-7616
- Mfr. Part No.:
- 1N5806D2A
- Manufacturer:
- Semelab
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 738-7616
- Mfr. Part No.:
- 1N5806D2A
- Manufacturer:
- Semelab
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Switching Diodes, Semelab
Diodes and Rectifiers, Semelab
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DLCC2 |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 150V |
Diode Configuration | Single |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.07V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 25ns |
Peak Non-Repetitive Forward Surge Current | 35A |