- RS Stock No.:
- 906-6848
- Mfr. Part No.:
- CDBU0520
- Manufacturer:
- COMCHIP TECHNOLOGY
Discontinued product
- RS Stock No.:
- 906-6848
- Mfr. Part No.:
- CDBU0520
- Manufacturer:
- COMCHIP TECHNOLOGY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Schottky Rectifiers, Up to 1A
Low forward voltage
Designed for mounting on small surface
Extremely thin/ leadless package
Majority carrier conduction
Designed for mounting on small surface
Extremely thin/ leadless package
Majority carrier conduction
Diodes and Rectifiers, Comchip
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-523F (0603) |
Maximum Continuous Forward Current | 500mA |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 470mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 2A |
- RS Stock No.:
- 906-6848
- Mfr. Part No.:
- CDBU0520
- Manufacturer:
- COMCHIP TECHNOLOGY