3M 16in Laptop Privacy Screen

  • RS Stock No. 173-5582
  • Mfr. Part No. PF156W9E
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

3M privacy and protection products work simply and beautifully on most of today's touch-enabled devices to help protect your screens and help keep the information displayed on them private. Thinner and more responsive to touch than ever offered before from 3M, our privacy filters give your high-resolution screen side view protection from visual hackers. Display and device technology continues to advance. Our touch responsive privacy and protection products work simply and beautifully on most of today’s touch-enabled devices to help protect your screens and help keep the information displayed on them private. Thinner and more responsive to touch than ever before, our privacy filters give your high-resolution screen protection from visual hackers without getting in the way of using your device

Microlouver technology delivers world-class effective "black out" privacy from side views outside the 60-degree viewing angle
Ultra-thin and ultra-responsive to the touch, our thinnest privacy filter provides privacy and consistent touch responsiveness without getting in the way of using your device
Incredible image clarity
Great for high-resolution screens with higher pixel density
Notice fewer fingerprints and more of what’s on your screen
Satin-like matte finish is smooth to the touch
Easy to attach, remove and clean
Adds an extra layer of protection from everyday scratches and dust
Custom fit for some of today’s slimmest touchscreen devices
Reduces 35% of blue light transmission from the display
100% hand inspected for quality assurance

Specifications
Attribute Value
Filter Type Privacy
Screen Size 16in
Colour Black
Touch Screen Compatible Yes
2 Within 2 working day(s) (EU stock)
6 Within 2 working day(s) (EU stock)
Unit of sale: Each
57.13
(exc. VAT)
70.27
(inc. VAT)
units
Per unit
1 +
€57.13
Related Products
The 4Duino-24 is an Arduino™ compatible display module ...
Description:
The 4Duino-24 is an Arduino™ compatible display module with a 240 x 320 resolution TFT LCD Display with Touchscreen and wireless communication The 4Duino-24 can display full-colour images, animations, icons and video clips. 16MHz ATmega32u4 microcontroller with 32KB Flash memory, ...
The 4D Systems LCD 43in display module with ...
Description:
The 4D Systems LCD 43in display module with an integrated 4-wire resistive touch panel is designed specifically for ease of integration and use, with careful consideration for space requirements and functionality. This module is embedded with PICASO processor and hardware ...
The 4D Systems LCD 7in display module with ...
Description:
The 4D Systems LCD 7in display module with an integrated 4-wire resistive touch panel is designed specifically for ease of integration and use, with careful consideration for space requirements and functionality This module is embedded with PICASO processor and hardware ...
4D Systems range of resistive touch Starter Kits ...
Description:
4D Systems range of resistive touch Starter Kits with DIABLO16 processor are available in three sizes: 35 inch, 4.3 inch and 7 inch. The embedded DIABLO16 graphics controller is driven by Extensible Virtual Engine (EVE) and benefits from features such ...