Wurth Elektronik, Brass Screw Terminal, Vertical, 50A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

High current Wire-to-Board & Board-to-Board connections
Mounting of copper bars on PCB
Angled assembling of cable or PCBs
Angled assembling of PCBs on housings

Specifications
Attribute Value
Orientation Vertical
Current Rating 50A
Body Material Brass
Body Plating Tin
Temporarily out of stock - back order for despatch 18-01-2021, delivery within 2 working days
Unit of sale: Each (On a Reel of 950)
1.28
(exc. VAT)
1.55
(inc. VAT)
units
Per unit
Per Reel*
950 - 950
€1.28
€1,216.00
1900 - 3800
€1.216
€1,155.20
4750 +
€1.156
€1,098.20
*price indicative
Related Products
Using the Press-Fit Elements, currents of up to ...
Description:
Using the Press-Fit Elements, currents of up to approx 300A can be transferred to the PCB.