- RS Stock No.:
- 123-0210
- Mfr. Part No.:
- 1923435
- Manufacturer:
- Irwin
Discontinued product
- RS Stock No.:
- 123-0210
- Mfr. Part No.:
- 1923435
- Manufacturer:
- Irwin
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Irwin 5 Piece Pozidriv PZ2 Bit Set
A pack of 5 PZ2 Impact Screwdriver Bits from Irwin, designed for use in high torque Impact Drivers. Manufactured from robust, high grade steel and have an increased bit life compared to standard screwdriver bits.
The screwdriver bits feature precision tip geometry that offers a superior fit, reducing stripping and cam-out. Also the Power Groove design is compatible with the Performance Series of Magnetic Screw-Hold Attachments.
Supplied in a moulded ABS resin case.
The screwdriver bits feature precision tip geometry that offers a superior fit, reducing stripping and cam-out. Also the Power Groove design is compatible with the Performance Series of Magnetic Screw-Hold Attachments.
Supplied in a moulded ABS resin case.
Specifications
Attribute | Value |
---|---|
Head Type | Pozidriv |
Type | Impact Bit Set |
Size | PZ2 |
Number of Pieces | 5 |
Material | Steel |
- RS Stock No.:
- 123-0210
- Mfr. Part No.:
- 1923435
- Manufacturer:
- Irwin
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN