- RS Stock No.:
- 193-6158
- Mfr. Part No.:
- 05134004001
- Manufacturer:
- Wera
Discontinued product
- RS Stock No.:
- 193-6158
- Mfr. Part No.:
- 05134004001
- Manufacturer:
- Wera
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CZ
Product Details
17-piece tool set with supplementary options
Bit holding screwdriver with Rapid adaptor technology, including 9 BiTorsion bits with the most important screw profiles included
Multi-component Kraftform Micro handle with anti-roll protection and rotating cap, incl. 6 Micro bits for fine fittings
In a robust light-weight folding pouch for easy transport
With exclusive 3D W:O:A label on the bag
Bit holding screwdriver with Rapid adaptor technology, including 9 BiTorsion bits with the most important screw profiles included
Multi-component Kraftform Micro handle with anti-roll protection and rotating cap, incl. 6 Micro bits for fine fittings
In a robust light-weight folding pouch for easy transport
With exclusive 3D W:O:A label on the bag
Specifications
Attribute | Value |
---|---|
Number of Pieces | 17 |
Tip Type | Hex, Phillips, Pozidriv, Slotted, Torx |
Tip Size | 1.5 Sloted, 1/4 in Hex, 10 mm, 15 mm, 20 mm, 25 mm Torx, 5.5 Sloted, PH 00, PH 0 Philips, PH 2 Philips, PH1, PZ 1, PZ 2 Pozidrive, TX 4, TX 5, TX 6 Torx |