- RS Stock No.:
- 442-0521
- Mfr. Part No.:
- BE-9888S
- Manufacturer:
- Bahco
- RS Stock No.:
- 442-0521
- Mfr. Part No.:
- BE-9888S
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Ergo™ 1000 V Live Working Screwdriver Set
A 7 piece Ergo™ insulated screwdriver set from Bahco designed for use with Slotted and Pozidriv head screws. Approved for use on system installations where the voltage does not exceed 1000 V ac or dc.
Features & Benefits
Vanadium steel blades, hardened, and chrome plated
Black oxidised blade tip
3 component ergonomic handle
Coloured cap aids the identification of tip
Standards
Conforms to IEC 60900, DIN EN 60900, VDE 0680 part 2
Standards
DIN; ISO
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Insulated Screwdriver Set |
Number of Pieces | 7 |
Tip Type | Pozidriv; Slotted |
Tip Size | Slotted: 0.4; 0.5; 0.8; 1 mm; Pozidriv: PZ0; PZ2; PZ3 |
VDE/1000V Approved | Yes |