RS Pro Precision Hexagon, Phillips, Pozidriv, Precision Nut Screwdriver Bit, Slotted, Torx Screwdriver Set 45 Piece

  • RS Stock No. 668-5723
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): TW
Product Details

RS Pro 45 Piece Precision Screwdriver Set

From RS PRO, this 45 piece precision screwdriver set is perfect for professionals or enthusiasts looking for a comprehensive set of tools. Built with high quality in mind, this set is made from chrome-molybdenum and chrome-vanadium steel to provide long life and reliable service. With a huge variety of interchangeable heads, including torx and wrench bits, this versatile kit is ready for almost any task.

The set is supplied in a handy wallet to keep all pieces in one place, secure and dry when not in use.

Features and Benefits
• Chrome plated finish for bits
• Chrome molybdenum steel (cr-mo#8660) for hex / torx / slotted / ph/pz.
• Chrome vanadium steel (6150) for nut screwdriver bits and extendable blade, high carbon steel for an open spanner
• P.S. For magnifier and gripping handle ,alum handle
• Heat treated to HRC 54∼58 for bits and HRC 38∼48 for precision nut spinner screwdriver bits

Typical Applications
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

What is included in the set?

Specifications
Attribute Value
Screwdriver Type Precision
Number of Pieces 45
Tip Type Hexagon, Phillips, Pozidriv, Precision Nut Screwdriver Bit, Slotted, Torx
Tip Size Slotted: 1; 5; 2; 2.5; 3; 3.5; 4 mm; Phillips: PH000; PH00; PH0; PH1; Pozidriv: PH0;PH1; Torx: T4; T5; T6; T7; T8; T9; T10; T15; T20; Hexagon: 0.7; 0.9; 1.3; 1.5; 2; 2.5; 3; 4 mm; Precision Nut Screwdriver Bit: 2.5; 3; 3.5; 4; 4.5; 5 mm
23 Within 1 working day(s) (IE stock)
630 Within 2 working day(s) (EU stock)
Unit of sale: 1 Set
Was €43.66
34.15
(exc. VAT)
42.00
(inc. VAT)
Set(s)
1 +
€34.15
Related Products
Round blade screwdriver set with precision machined tips ...
Description:
Round blade screwdriver set with precision machined tips Hardened and tempered silicone carbon steel blades for strength and endurance Colour and icon coded for fast tip identification and selection from the set Multi-material polyamide and polyurethane handles designed for intensive ...
Hexagonal bladed screwdriver set with precision machined tips ...
Description:
Hexagonal bladed screwdriver set with precision machined tips Hardened and tempered silicone carbon steel blades for strength and endurance Colour and icon coded for fast tip recognition Multi material polyamide and polyurethane handles designed for intensive use and massive torque ...
RS Pro 7 Piece Slotted/ Phillips Screwdriver Set ...
Description:
RS Pro 7 Piece Slotted/ Phillips Screwdriver Set Offers reformulated steel composition coupled with optimised tip geometry ensures resistance to even higher torque levels. Improved handle ergonomics enable even higher force transfer with less power. • Precision hardened Chrome-Vanadium-Molybdenum steel• ...
RS Pro Reversible Quick Load Multi-Bit Screwdrivers is ...
Description:
RS Pro Reversible Quick Load Multi-Bit Screwdrivers is supplied with 10 screwdriver bits to suit various purposes A screwdriver is fitted with in-handle bit storage system made of transparent plastic for a maximum of visibility and easy access. Top quality ...