Phoenix Contact Flat Standard Screwdriver 0.6 x 3.5 mm Tip, VDE 1000V Approved

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): CZ
Product Details

Phoenix Contact VDE Screwdriver

This high-quality, professional and VDE approved screwdriver from Phoenix Contact has been designed with the best quality in mind for professionals and DIY enthusiasts. The screwdriver features specially shaped handle that guarantees anti-slip and comfortable operation. It is manufactured from extra durable, chrome vanadium steel and heat treated to HRC 54-58.

Features & Benefits:
• Ergonomically designed and comfortable handle for easy operation and higher torque
• Sutiable for working on or in the vicinity of live parts up to 1000 V AC or 1500 V DC
• Individually tested safety screwdrivers according to DIN EN 60900 (VDE 0682-201)
• A large contact surface of blades inside screw head
• Stylish colour handle and black ended blades
• Constructed from durable materials that guarantee long-life operation
• Heat treated steel to HRC 54 ∼ 58
• Flat bladed units have cross ground tips

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

Approvals & Certification:
• VDE 0682-201
• BS-2559
• DIN/ISO 2380-1 IEC 60900:2004


FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
Yes, this screwdriver has been tested up to 1000V AC and 1500V DC. It guarantees safe operation under this voltage.

Specifications
Attribute Value
Tip Type Flat
Tip Size 0.6 x 3.5 mm
Screwdriver Type Standard
VDE/1000V Approved Yes
Blade Length 100 mm
Overall Length 180 mm
Blade Material Alloy Steel
Temporarily out of stock - back order for despatch 23-12-2020, delivery within 2 working days
Unit of sale: Each (In a Box of 10)
14.478
(exc. VAT)
17.518
(inc. VAT)
units
Per unit
Per Box*
10 +
€14.478
€144.78
*price indicative
Related Products
PROTWIST® professional screwdrivers include an ergonomic and comfortable ...
Description:
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head. Features & Benefits:• Professional Quality ...
Bahco slotted screwdrivers with a chrome plated steel ...
Description:
Bahco slotted screwdrivers with a chrome plated steel alloy blade Two component handle with vertical groves for comfortable grip Black finish tip for higher accuracy Handle marking for quick identification of the tip.
The Stanley Fat Max® XL VDE is an ...
Description:
The Stanley Fat Max® XL VDE is an insulated screwdriver offering maximum comfort and grip, to enable less effort when driving in screws The hardened tip allows for further torque and reduces the chances of any breakages. Stanley VDE screwdrivers ...
Slim shafted insulated blades - allow access to ...
Description:
Slim shafted insulated blades - allow access to recessed screws and fixingsVDE approved - individually tested to 10,000V for safe working up to 1,000V100% German manufactured - quality and performance assured Dual component, ergonomic handle - specifically designed for use ...