- RS Stock No.:
- 201-2200
- Mfr. Part No.:
- 05057472001
- Manufacturer:
- Wera
- RS Stock No.:
- 201-2200
- Mfr. Part No.:
- 05057472001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Kraftform Kompakt Stubby ESD 1
Handle/interchangeable blade system for lightning fast replacement of the required blade. Especially small ESD bit-holding Stubby screwdriver handle with short blade for eloctrostatically secure working even in hard to reach areas. Suitable for the mounting of bits with 1/4" hexagon drive as per DIN ISO 1173-C 6.3 and Wera connection series 1. With strong permanent magnet, which also holds large and heavy screws. The 2-component Kraftform handle with its practical combination of hard and soft zones allows for a firm grip and precise working. High-quality bits for universal use. Compact, textile box with high robustness, low weight and volume. Suitable for docking with the Wera 2go system.
Handle/Interchangeable blade system for rapid exchange of the blade
Stubby ESD bit hand holder: short compact shape for working in confined spaces
ESD bits hand holder for electrostatically safe working, magnetic
Ergonomic 2-component Kraftform handle for precise work
851/1 J: bits optimized for Asian PH screws
Stubby ESD bit hand holder: short compact shape for working in confined spaces
ESD bits hand holder for electrostatically safe working, magnetic
Ergonomic 2-component Kraftform handle for precise work
851/1 J: bits optimized for Asian PH screws
1x Kraftform Kompakt Stubby ESD 1, 10 pieces
1x 811/1 ESD Stubby Bitholding screwdriver, magnetic, 1/4" x 54 mm
3x 851/1 Z bits: PH 0x25, PH 1x25, PH 2x25
1x 851/1 J bits, PH 00 x 25 x 2 mm
5x 800/1 Z bits: 0.5x3.0x25, 0.6x4.5x25, 1.0x5.5x25, 1.2x6.5x25, 1.2x8.0x25
Due to strong permanent magnet it withholds large and heavy screws
Stubby, short and compact shaped ESD bit hand holder is used for confined spaces
It has hexagonal features which allows not to roll out away from the work place
The electric surface resistance of the wera ESD material is less than 10^9 ohm
Stubby, short and compact shaped ESD bit hand holder is used for confined spaces
It has hexagonal features which allows not to roll out away from the work place
The electric surface resistance of the wera ESD material is less than 10^9 ohm
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Interchangeable Stubby Screwdriver Set |
ESD Safe | Yes |
Tip Size | 6.35 mm |
VDE/1000V Approved | Yes |