Facom Screwdriver Handle, 133 mm Overall
- RS Stock No.:
- 235-8393
- Mfr. Part No.:
- ATM.D
- Manufacturer:
- Facom
Price Each**
€18.42
(exc. VAT)
€22.66
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €18.42 |
**price indicative
Related links
- Facom Combination Spanner Height Safe 133 mm Overall
- Facom Combination Spanner Double Ended, 133 mm Overall
- Facom Combination Spanner Metric 133 mm Overall
- Facom Combination Spanner Metric Double Ended, 133 mm Overall
- SAM Ratchet Combination Spanner 9mm Jaw Capacity, Comfortable Soft...
- Facom M.240SR 1 in Non-Sparking Square Universal Joint, 133 mm Overall
- Facom Screwdriver Bit 28 mm Overall
- SAM Tubular Box Spanner, 133 mm Overall