- RS Stock No.:
- 707-2992
- Mfr. Part No.:
- 26304
- Manufacturer:
- Wiha Tools
- RS Stock No.:
- 707-2992
- Mfr. Part No.:
- 26304
- Manufacturer:
- Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
SoftFinish Ball End Hex Driver
Chrome Vanadium Molybdenum steel
Through hardened,
Chrome-plated
ChromTop finish on tip
PicoFinish handle for rapid rotation
Ideal for high-precision work with precision components
The ball end enables the user to work at angles up to 25°
Through hardened,
Chrome-plated
ChromTop finish on tip
PicoFinish handle for rapid rotation
Ideal for high-precision work with precision components
The ball end enables the user to work at angles up to 25°
Specifications
Attribute | Value |
---|---|
Tip Type | Hexagon |
Tip Size | 2 mm |
Blade Length | 100 mm |
Overall Length | 204 mm |
Handle Material | Bi-material |
Blade Material | Chrome Vanadium Steel |
Blade Finish | Chrome |