- RS Stock No.:
- 794-7681
- Mfr. Part No.:
- AP.0X75
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 794-7681
- Mfr. Part No.:
- AP.0X75
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
ISORYL screwdriver with machined blade
ISORYL screwdriver for slotted-head screws.
Round machined blade for access into recesses.
Polished-chrome finish.
Round machined blade for access into recesses.
Polished-chrome finish.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Phillips |
Tip Size | PH0 |
Blade Length | 50 mm |
Overall Length | 130 mm |
Blade Finish | Chrome |