- RS Stock No.:
- 875-9246
- Mfr. Part No.:
- 110069
- Manufacturer:
- Wera
Discontinued product
- RS Stock No.:
- 875-9246
- Mfr. Part No.:
- 110069
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Stubby Slotted Screwdriver (336)
Professional Carburettor stubby screwdriver with a Chrome plated finish and black tip for strength and corrosion resistance.
Kraftform ergonomic handle with maximum hand contact for easy fast tightening
Handle designed to avoid rolling from workbenches
Ideal for tight areas and mechanics applications
Handle designed to avoid rolling from workbenches
Ideal for tight areas and mechanics applications
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Flat |
Tip Size | 4 mm |
Blade Length | 25 mm |
Overall Length | 79 mm |
Blade Finish | Chrome |