- RS Stock No.:
- 910-3054
- Mfr. Part No.:
- AN4X150SLS
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 910-3054
- Mfr. Part No.:
- AN4X150SLS
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Facom SLS Height Safe PROTWIST Screwdrivers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom Protwist screwdrivers offer excellent torque and speed. The specially designed natural grip is comfortable, strong and durable. Like all the Protwist range, you benefit from a higher resistance to impact, stress, abrasion and chemical agents. The blades are made from silicon carbide with a black tip to offer strength, bending resistance and high engagement accuracy.
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom Protwist screwdrivers offer excellent torque and speed. The specially designed natural grip is comfortable, strong and durable. Like all the Protwist range, you benefit from a higher resistance to impact, stress, abrasion and chemical agents. The blades are made from silicon carbide with a black tip to offer strength, bending resistance and high engagement accuracy.
Features and Benefits
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
Slotted, Phillips and Pozidrive options
Colour coding
Extra-long blade up to 400 mm for difficult and remote access
Silicon carbon blade: strong and resistant to flexion
Bi-material grip offers a polyamide core with a soft polyurethane zone
Black tip keeps the dimensions of the machining guaranteeing accuracy
No Chromium deposits in the environment
No weakening due to hydrogen release during chromium plating
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
Slotted, Phillips and Pozidrive options
Colour coding
Extra-long blade up to 400 mm for difficult and remote access
Silicon carbon blade: strong and resistant to flexion
Bi-material grip offers a polyamide core with a soft polyurethane zone
Black tip keeps the dimensions of the machining guaranteeing accuracy
No Chromium deposits in the environment
No weakening due to hydrogen release during chromium plating
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Specifications
Attribute | Value |
---|---|
Tip Type | Flat |
Tip Size | 4 mm |
Blade Length | 150 mm |
Overall Length | 259 mm |
Handle Material | Bi-material |
Blade Material | Silicon Carbon |
Height Safe | Yes |
Blade Finish | Chrome |