RS PRO Yellow Scrub Brush

  • RS Stock No. 178-7667
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Features & Benefits
Colour coded to prevent cross contamination
Stiff bristles for cleaning stubborn marks, stains and grease
Easy to clean concept with no middle bristles
Swivel head allows cleaning of walls, floors and other awkward areas
Double locking bracket mechanism for additional durability and support when in use

Specifications
Attribute Value
Colour Yellow
Product Depth 145mm
Product Width 245mm
4 In stock for delivery within 2 working days
Unit of sale: Each
8.50
(exc. VAT)
10.46
(inc. VAT)
units
Per unit
1 +
€8.50
Related Products
The oval-shaped brush with stiff bristles is effective ...
Description:
The oval-shaped brush with stiff bristles is effective for scrubbing inside large industrial tanks and other large container-like equipment The rounded edges work well to clean down the sides of equipment where the entry point is from above. It also ...
The large dimensions of this nailbrush facilitates quick ...
Description:
The large dimensions of this nailbrush facilitates quick effective nail cleaning The bristles are stiff enough to be effective but fine enough to reach under the nail area without causing damage to the skin. The hole in the base allows ...
This is the work horse of the Vikan ...
Description:
This is the work horse of the Vikan range It has a comfortable grip allowing the operator to work for long periods of time. The hard bristle makes this your choice when a washing action is needed. It is suitable ...
The long handle on this brush allows the ...
Description:
The long handle on this brush allows the operator to reach into parts of equipment that are hard to access The angled hard bristle works well for scrubbing at a distance, e.g. cleaning machines, deep buckets, containers and tubs or ...