- RS Stock No.:
- 188-8994
- Mfr. Part No.:
- 70371
- Manufacturer:
- Vikan
Discontinued product
- RS Stock No.:
- 188-8994
- Mfr. Part No.:
- 70371
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Clean tanks, vats and drain gulleys with this Tank Brush, which can be used with any Vikan handle.
Specifications
Attribute | Value |
---|---|
Application | Industrial Cleaning |
Hard/Soft | Hard |
Bristle Material | PET |
Colour | Pink |
Bristle Length | 40mm |
Product Depth | 205mm |
Product Width | 130mm |
Food Processing Safe | Yes |
Brush Type | Tank Brush |