- RS Stock No.:
- 180-5893
- Mfr. Part No.:
- INSDX128G-100/90V30
- Manufacturer:
- Integral Memory
Discontinued product
- RS Stock No.:
- 180-5893
- Mfr. Part No.:
- INSDX128G-100/90V30
- Manufacturer:
- Integral Memory
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Integral Memory MicroSDXC Micro SD Card
The Integral Memory SDXC SD card is a 128GB card with super quick reading and writing speed for high-end devices. This fast ranges of memory cards allow you to capture 4K video without lag or dropped frames. It can smoothly capture high-resolution burst images. The 4K, 2K, full HD, 3D videos, large RAW and JPEG photos can be saved to the memory card at ultra-fast speed. This ranges of SD cards makes photo and video editing is much quicker and more enjoyable.
Features and Benefits
• 9-pin interface
• Fast 100MB/s transfer speed
• Protective case included
• Temperature ranges between -25°C and 70°C
• Fast 100MB/s transfer speed
• Protective case included
• Temperature ranges between -25°C and 70°C
Applications
• Bridge cameras
• Camcorders
• Digital cameras
• DSLR
• SD compatible laptops
• Camcorders
• Digital cameras
• DSLR
• SD compatible laptops
Certifications
• UHS-1 rated
Specifications
Attribute | Value |
---|---|
Card Format | SDXC |
Capacity | 128 GB |
Speed Class Rating | Class 10, UHS-1 U3 |
Temperature Range | -25 → +70°C |