Bosch 95mm SDS Drill Adapter

  • RS Stock No. 113-8637
  • Mfr. Part No. 1600A001SK
  • Manufacturer Bosch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

FlexiClick Attachments

A range of FlexiClick attachments from Bosch that are designed for use With the GSR18VEC FC2 FlexiClick Cordless Drill.

GWA FC2 Professional FlexiClick Angle Adapter:

High flexibility – The angle adapter enables flexible use in tight spaces
Easy to operate – It can be locked in 16 different positions (360°) without removing the adapter
Compact design – The compact construction (head length: 98 mm) enables work in tight spaces
Locking with a click – The click ensures a secure hold of the GWA FC2 on the cordless screwdriver
13 mm Auto-Lock drill chuck

GEA FC2 Professional FlexiClick Off-Set Angle Adapter:

High flexibility – The off-set angle adapter enables you to work closer to edges and walls
Easy to operate – It can be locked in 16 different positions (360°) without removing the adapter
Compact design – width across corners is just 11 mm, enabling precise use against edges and walls
Locking with a click – The click ensures a secure hold of the GEA FC2 on the cordless screwdriver
Lockable 1/4 in universal bit holder locks all conventional drill and screwdriver bits

GHA FC2 Professional FlexiClick SDS Hammer Chuck Adapter:

High flexibility - The rotary hammer adapter converts the drill/driver into a SDS-plus rotary hammer drill
Powerful - Effortless drilling is enabled even in hard concrete thanks to the impact mechanism
Locking with a click – The click ensures a secure hold of the GEA FC2 on the cordless screwdriver
Convenient SDS plus holder for fast drill bit changes
Impact rate at rated speed 14.4 V: 4500 bpm
Impact rate at rated speed 18 V: 4800 bpm

Bosch Drills

Specifications
Attribute Value
Length 95mm
1 In stock for delivery within 2 working days
Unit of sale: Each
73.94
(exc. VAT)
90.95
(inc. VAT)
units
Per unit
1 +
€73.94
Related Products
Fast cutting diamond tipped core drills for near ...
Description:
Fast cutting diamond tipped core drills for near perfect holes in brickwork, masonry, breeze and stone As the tip wears, new diamonds are constantly uncovered to ensure that the cutting edge always remains sharp Drills must be used with an ...
Replaces the pilot drill on any large conventional ...
Description:
Replaces the pilot drill on any large conventional hole saw arbor or the pilot drill of arborless hole saws Enables enlargement/rework of an existing hole For use with hole saws which utilise flatted shank pilot drills
Socket adapter to hold sockets with 1/2 in ...
Description:
Socket adapter to hold sockets with 1/2 in square holder Compatible with all FEIN cordless drill/drivers with QuickIN/QuickIN MAX interface.
Tapping adapter with 2 collets for shank diameter ...
Description:
Tapping adapter with 2 collets for shank diameter of 45 mm and 6 mm to cut thread sizes M4 / M5 / M6 / M8. Reliable thread drill hold on the square, preventing slipping. Compatible with all FEIN cordless drill/drivers ...