- RS Stock No.:
- 175-1148
- Mfr. Part No.:
- 1600A0051M
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 175-1148
- Mfr. Part No.:
- 1600A0051M
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bosch Dust Extraction Unit
The Bosch dust extraction unit is a drill accessory used for dust separation and making the environment clean and healthy. Dust-free drilling is the main purpose of this product. The HEPA filter removes 99.97% of all particles than 0.3 microns.
Features and Benefits
• Auto power on and auto power off
• Cordless
• Drilling diameter maximum 16mm
• Motor driven
• Cordless
• Drilling diameter maximum 16mm
• Motor driven
Applications
• SDS-Plus GBH 18V-26
• SDS-Plus GBH 18V-26F
• SDS-Plus GBH 18V-26F
Specifications
Attribute | Value |
---|---|
Type | Dust-Free Drilling |
For Use With | All SDS-Plus GBH 18V-26 Executions |