- RS Stock No.:
- 915-9003
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 915-9003
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RS Pro Cordless Glue Dispensers
The RS Pro cordless glue dispensers are user-friendly by being lightweight and durable. The hand operated dispenser dispenses two component adhesives easily and quickly with up to a 950 lb (430 kg) force. The dispenser gun uses an 18 V Lithium Ion battery giving you a longer run time and lowering your running costs.
Features and Benefits
Portable dispensing
Lightweight
Fuel gauge displays battery charge level clearly
Lock switch
Full charge in approximately 30 min
Lightweight
Fuel gauge displays battery charge level clearly
Lock switch
Full charge in approximately 30 min
Specifications
Attribute | Value |
---|---|
Type | Gun Dispenser |
Product Capacity | 400ml |