3M Scotchcast 8882 Easy dispenser 250 Amber, Translucent Flexible Potting and Encapsulating Compound 250 ml
- RS Stock No.:
- 915-9732
- Mfr. Part No.:
- Scotchcast 8882 Easy dispenser 250
- Manufacturer:
- 3M
- RS Stock No.:
- 915-9732
- Mfr. Part No.:
- Scotchcast 8882 Easy dispenser 250
- Manufacturer:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Scotchcast 8882 Easy Dispenser 250
Scotchcast easy dispenser including the Scotchcast 8882 resin. The cartridge dispenser is easy to use as is the flexible electrical re-enterable resin that completes this package. The package is ideal for sealing and insulating electrical connection boxes in wet areas and is ideal as it protects against moisture, shock and vibration.
Features and Benefits
Easy to use cartridge dispenser
Waterproofs electrical connections
Excellent for outdoor electrical applications including connections for swimming pools and lighting
Continuous operating temperature of the resin at 90°C and short term emergency temperatures up to 130°C
Enables quick re-power of the electrical connection
Resin compatible with most materials
Easy accessibility to the cable connection on re-entry
Waterproof tested according to IEC60529 in appropriate cable accessories
Waterproofs electrical connections
Excellent for outdoor electrical applications including connections for swimming pools and lighting
Continuous operating temperature of the resin at 90°C and short term emergency temperatures up to 130°C
Enables quick re-power of the electrical connection
Resin compatible with most materials
Easy accessibility to the cable connection on re-entry
Waterproof tested according to IEC60529 in appropriate cable accessories
Applications
3M™ Scotchcast™ Resin 2123 is used for electrical insulation and moisture sealing of multicore low voltage cables up to 0.6/1 (1.2) kV in junction boxes where a re-enterable system is required.
Application Condition
Keep cartridges at 5°C or warmer before mixing. In cooler conditions keep cartridges in warmer area until ready to mix.
Storage Condition and Shelf Life
3M™ Scotchcast™ Resin 2123 has a shelf life of 24 months when stored between 10°C and 40°C with humidity level < 75%
in the original sealed bag. The expiration date of each product appears on the product packaging.
Keep cartridges at 5°C or warmer before mixing. In cooler conditions keep cartridges in warmer area until ready to mix.
Storage Condition and Shelf Life
3M™ Scotchcast™ Resin 2123 has a shelf life of 24 months when stored between 10°C and 40°C with humidity level < 75%
in the original sealed bag. The expiration date of each product appears on the product packaging.
3M Flexible Potting and Encapsulating Compound, Transparent, Reaccessible - Scotchcast Series - Scotchcast 8882 Easy dispenser 250
Need to call a halt to moisture seeping into exposed electrical connections? Reach out for this flexible potting and encapsulating compound from 3M. Its waterproofing properties make it just what you need to insulate outdoor wiring, such as cables in junction boxes. As it comes in a cartridge dispenser, the adhesive is quick and easy to apply with minimal risk of spills and mess.
Features & Benefits
Suitable to use in extreme temperatures up to +90°C
Soft, re-enterable resin for convenient access to connections
Flows easily, so helps to fill air voids
IP68-rated, so is dust tight and protected against immersion in up to 1.5m of water for 30 minutes
Soft, re-enterable resin for convenient access to connections
Flows easily, so helps to fill air voids
IP68-rated, so is dust tight and protected against immersion in up to 1.5m of water for 30 minutes
Applications
Domestic and commercial electrical installations
Wastewater management
Hotels and hospitality venues
Wastewater management
Hotels and hospitality venues
Does this resin protect against vibration?
Yes, the product offers protection against shock and vibration, so it helps to keep connections damage-free in challenging conditions.
Specifications
Attribute | Value |
---|---|
Trade Name | Scotchcast 8882 |
Package Size | 250 ml |
Special Properties | Low Viscosity |
Cure Time | 24 h |
Colour | Amber, Translucent |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | +0.6°C |
Dielectric Strength | 22kV/mm |
Setting Time | 24h |
Viscosity Description | Low Viscosity |
Operating Temperature Range | 0.6 → +130 °C |
Volume Resistivity | 1 x 1011 (at 80°C) O cm, 7 x 1012 (at 23°C) O cm |