- RS Stock No.:
- 160-8368
- Mfr. Part No.:
- Loctite 5368
- Manufacturer:
- Loctite
575 In stock for delivery within 2 working days
Added
Price Each
€35.90
(exc. VAT)
€44.16
(inc. VAT)
Units | Per unit |
1 - 5 | €35.90 |
6 - 14 | €34.47 |
15 + | €33.75 |
- RS Stock No.:
- 160-8368
- Mfr. Part No.:
- Loctite 5368
- Manufacturer:
- Loctite
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Silicomet
Flexible silicon seal.
Sticking and sealing of metal, glass, ceramic and plastic parts, covering wires and expansion seals.
Excellent resistance to water and chemical agents, with the exception of chlorine and hydrocarbons.
Available in 310 ml cartridge or 100 g tube.
Sticking and sealing of metal, glass, ceramic and plastic parts, covering wires and expansion seals.
Excellent resistance to water and chemical agents, with the exception of chlorine and hydrocarbons.
Available in 310 ml cartridge or 100 g tube.
Specifications
Attribute | Value |
---|---|
Trade Name | Loctite Silicomet AS 312 |
Application | Bonding, Sealing |
Colour | Black |
Product Form | Paste |
Package Type | Cartridge |
Package Size | 310 ml |
Maximum Operating Temperature | +250°C |
Operating Temperature Range | -60 → +250 °C |
Minimum Operating Temperature | -60°C |