RS PRO Nitrile Rubber O-Ring, 12.1mm Bore , 15.3mm O.D , -30 → +120°C

  • RS Stock No. 128-849
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Bonded Dowty Seals

These seals comprise a metal annulus to which a medium nitrile elastomeric ring of trapezoidal cross-section is bonded. They provide high and low pressure sealing for ports on fluid systems where mineral based hydraulic fluids or mineral based engine lubricating oils are present.

Available in both metric and BSP-based Imperial sizes
Hardness: 1 RHD 85-95

Note

The width (or thickness) quoted for the self-centralising bonded washers relates to the thickness of the fibre part of the washer.

Specifications
Attribute Value
Inside Diameter 12.1mm
Outside Diameter 15.3mm
Thickness 1.6mm
Type O-Ring Seal
Material Nitrile Rubber
Minimum Operating Temperature -30°C
Maximum Operating Temperature +120°C
45 Within 1 working day(s) (IE stock)
317 Within 2 working day(s) (EU stock)
Unit of sale: 1 Bag of 50
4.45
(exc. VAT)
5.47
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 4
€4.45
€0.089
5 - 9
€4.27
€0.085
10 - 24
€4.16
€0.083
25 +
€4.08
€0.082
*price indicative
Related Products
RS Pro metric O-Rings made from Nitrile, the ...
Description:
RS Pro metric O-Rings made from Nitrile, the most widely used elastomer in the seal industry These O-Rings have an excellent resistance to petroleum products and work well in either low or high temperatures. Nitrile is highly resistant to abrasion ...
RS Pro metric O-Rings made from Nitrile, the ...
Description:
RS Pro metric O-Rings made from Nitrile, the most widely used elastomer in the seal industry These O-Rings have an excellent resistance to petroleum products and work well in either low or high temperatures. Nitrile is highly resistant to abrasion ...
ORJ O-rings to be placed on the first ...
Description:
ORJ O-rings to be placed on the first groove at the end of corrugated conduit in order to obtain a degree of protection of up to IP68 between the conduit and the connector NBR 70 Elastomer Temperature range -30°C to ...
RS Pro imperial O-Rings made from Nitrile, the ...
Description:
RS Pro imperial O-Rings made from Nitrile, the most widely used elastomer in the seal industry These O-Rings have an excellent resistance to petroleum products and work well in either low or high temperatures. Nitrile is highly resistant to abrasion ...