- RS Stock No.:
- 271-423
- Mfr. Part No.:
- STE-1204-G
- Manufacturer:
- Sick
- RS Stock No.:
- 271-423
- Mfr. Part No.:
- STE-1204-G
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
UE403, Safety Switch Amplifier for Muting
The advantages of using the UE403 in conjunction with the M4000 series of light curtains are: local processing of signals (fewer cables, lower installation outlay, more control cabinet space); supply voltage for muting sensors direct from UE403; local IP65 connection makes additional control cabinet unneccessary; no reconfiguration is required when photoelectric switches are replaced.
Connection of 2-4 muting sensors, external muting lamp, reset and override control switch, conveyor belt stop signal
Concurrence monitoring
Monitoring of total muting time
Sensor gap monitoring and test
Partial blanking
End of muting by ESPE
Integrated override
Concurrence monitoring
Monitoring of total muting time
Sensor gap monitoring and test
Partial blanking
End of muting by ESPE
Integrated override
Note
For use with the M4000 series of light curtains
UE403 to M4000. Connection cable sold separately
UE403 to M4000. Connection cable sold separately
Standards
IEC 61508, EN61496-1&2
Perimeter and Access Guard
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Straight |
Voltage Rating | 250V |
Mating Type | Screw On |
Housing Material | Polyamide |