- RS Stock No.:
- 801-8888
- Mfr. Part No.:
- 1453203
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each
€76.76
(exc. VAT)
€94.41
(inc. VAT)
Units | Per unit |
1 + | €76.76 |
- RS Stock No.:
- 801-8888
- Mfr. Part No.:
- 1453203
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
Product Details
SACB Connector Hood
Phoenix Contact SACB series of connector hoods compatible with SACB sensor / actuator boxes
Various numbers of ways and connections available
PUR/PVC cable sheath
Shielded options available
SPEEDCON termination options provide a quick & easy connection and can be assembled in the field
PUR/PVC cable sheath
Shielded options available
SPEEDCON termination options provide a quick & easy connection and can be assembled in the field
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Connector Size | M12 |
Weight | 1028.2g |
Housing Material | PBT |
IP Rating | IP65, IP67 |
Temperature Range | -25 → +80 °C |
Cable Length | 5m |
- RS Stock No.:
- 801-8888
- Mfr. Part No.:
- 1453203
- Manufacturer:
- Phoenix Contact