ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- RS Stock No.:
- 190-445
- Mfr. Part No.:
- EVC964
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€164.86
(exc. VAT)
€202.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.86 |
*price indicative
- RS Stock No.:
- 190-445
- Mfr. Part No.:
- EVC964
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Purple | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 32V | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Purple | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 32V | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connection cable is designed specifically for robust applications requiring reliable communication in challenging environments. Featuring a combination of halogen-free materials and gold-plated contacts, the cable ensures excellent conductivity while maintaining longevity. The use of TPU in its moulded body offers exceptional durability, making it suitable for flexible installations, even within drag chains. With its impressive specifications, including high protection ratings of IP67, IP68, and IP69K, this cable stands up to moisture and dust, ensuring consistent performance regardless of the conditions. An integrated CAN bus terminating resistor adds to its functionality, providing seamless data transmission in automotive and industrial applications. Built to withstand rigorous mechanical stress, this connection cable is not just an accessory but a vital component for sophisticated systems.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Big cable cross-section to reduce the voltage drop and terminating resistor to avoid interference
Vibration and shock resistant thanks to coupling ring with l
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Right Angle to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7 m
