ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 191-325
- Mfr. Part No.:
- EVC071
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€25.31
(exc. VAT)
€31.13
(inc. VAT)
Limited stock
- Plus 75 left, shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.31 |
*price indicative
- RS Stock No.:
- 191-325
- Mfr. Part No.:
- EVC071
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is engineered for exceptional reliability and performance in a variety of applications. Designed with a focus on user needs, it offers a seamless integration with other devices, ensuring smooth communication and data transfer. The product boasts a robust construction featuring a durable housing made from TPU, ensuring longevity and resistance to environmental factors. With its halogen-free properties and gold-plated contacts, the cable is optimised for both safety and efficiency. Moreover, its drag chain suitability makes it ideal for dynamic setups where flexibility and movement are paramount.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
- Lump & Claw Hammers
- Insertion & Extraction Tools
