Molex Female Ultra-Lock to Male Pigtail Industrial Automation Cable Assembly, 1 m

Bulk discount available

Subtotal (1 unit)*

€14.57

(exc. VAT)

€17.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.57
10 +€14.17

*price indicative

RS Stock No.:
533-360
Distrelec Article No.:
303-88-414
Mfr. Part No.:
1204000320
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120400

Product Type

Industrial Automation Cable Assembly

Jacket Colour

Black

Cable Length

1m

Jacket Material

Thermoplastic Polyurethane

Connector Gender A

Female

Connector Type A

Ultra-Lock

Connector Type B

Pigtail

Connector Gender B

Male

Voltage

250V

IP Rating

IP67

Standards/Approvals

Low-Halogen, REACH, RoHS

COO (Country of Origin):
PL

Related links