- RS Stock No.:
- 855-9112
- Mfr. Part No.:
- 1516289
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 855-9112
- Mfr. Part No.:
- 1516289
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Sensor/actuator box header, application: Standard, connection method: M8 socket Metal, number of slots: 10, number of positions: 3, coding: A - standard, slot assignment: single, status display: yes, pnp
master cable connection: Pluggable screw connection, shielding: no
Specifications
Attribute | Value |
---|---|
Number of Ports | 10 |
Number of Ways | 3 |
Connector Size | M8 |
Series | SACB |
Housing Material | PBT |
- RS Stock No.:
- 855-9112
- Mfr. Part No.:
- 1516289
- Manufacturer:
- Phoenix Contact