- RS Stock No.:
- 136-8803
- Mfr. Part No.:
- MEX-1031
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 136-8803
- Mfr. Part No.:
- MEX-1031
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Barometric Pressure Sensor Evaluation Board
An evaluation board from Murata to allow assessment of the operation and performance of barometric pressure sensor ZPA2326-0311A. The board is designed to operate at 3.3V and includes an ASIC with I2C digital communications interface. The barometric pressure sensor is a capacitive MEMS device with additional temperature measurement functionality.
MEX-1031 evaluation board for 3.3V operation
ZPA2326-0311A barometric pressure sensor
Pressure measurement range 300 to 1100 hPa
Pressure resolution 1/64 Pa (0.00016 hPa)
On-board ASIC with I2C digital communications interface
PCB size 8 x 12 mm
ZPA2326-0311A barometric pressure sensor
Pressure measurement range 300 to 1100 hPa
Pressure resolution 1/64 Pa (0.00016 hPa)
On-board ASIC with I2C digital communications interface
PCB size 8 x 12 mm
Pressure Sensors, Murata
Specifications
Attribute | Value |
---|---|
Sensor Technology | Barometric Pressure Sensor |
Featured Device | ZPA2326-0311A |
Kit Classification | Evaluation Board |