Vishay VCNL4020-SB, Sensor Board for VCNL4020 Sensors

  • RS Stock No. 174-2517
  • Mfr. Part No. VCNL4020-SB
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

The VCNL4020 is a fully integrated proximity and ambient light sensor. Fully integrated means that the infrared emitter is included in the package. It has 16 bit resolution. It includes a signal processing IC and features standard I2C communication interface. It features an interrupt function.

Package type: surface-mount
Dimensions (L x W x H in mm): 4.90 x 2.40 x 0.83
Integrated modules: infrared emitter (IRED), ambient light sensor (ALS-PD), proximity sensor (PD), and signal conditioning IC
Interrupt function
Supply voltage range VDD: 2.5 V to 3.6 V
Supply voltage range IR anode: 2.5 V to 5 V
Communication via I2C interface I2C bus H-level range: 1.7 V to 5 V

Specifications
Attribute Value
For Use With VCNL4020 Sensors
Kit Name Sensor Board
5 In stock for delivery within 2 working days
Unit of sale: Each
11.86
(exc. VAT)
14.59
(inc. VAT)
units
Per unit
1 - 4
€11.86
5 - 9
€11.55
10 +
€11.26
Related Products
Build your own mobile robot with a BASIC ...
Description:
Build your own mobile robot with a BASIC Stamp 2 microcontroller brain Follow the clear, step-by-step instructions and illustrations in the included book: 'Robotics with the Boe-Bot'. No programming or electronics experience is needed.The Boe-Bot robot takes about 1-2 hours ...
1360798 MIKROE-2103 Color 3 Click RGB Sensor BoardA ...
Description:
1360798 MIKROE-2103 Color 3 Click RGB Sensor BoardA Click accessory module for use with Mikro Elektronika mikroBUS™ microcontroller development boards The Color 3 click board has a TCS3771 RGBC sensor IC which can detect red, green, blue, and white light ...
A Click accessory module for use with Mikro ...
Description:
A Click accessory module for use with Mikro Elektronika mikroBUS™ microcontroller development boards The Light Hz Click board features the TSL230BR programmable light-to-frequency converter and the output can be either a square wave (50% duty cycle) with frequency directly proportional ...
The ON semiconductor ALS-GEVB ambient light sensor (ALS) ...
Description:
The ON semiconductor ALS-GEVB ambient light sensor (ALS) shield evaluation kit for NOA1305 is a comprehensive solution designed for handheld applications This kit has an integrated 16-bit analogue-to-digital converter, a 2-wire I2C digital interface, internal clock oscillator and a power-down ...