- RS Stock No.:
- 174-3733
- Mfr. Part No.:
- SG34
- Manufacturer:
- XinaBox
Discontinued product
- RS Stock No.:
- 174-3733
- Mfr. Part No.:
- SG34
- Manufacturer:
- XinaBox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
xChip Boards
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
SG34 – Particle Sensor xChip (MAX30105)
This xChip is a gas sensor module that is based on the MAX30105 particle sensing module by Maxim Integrated Products. The MAX30105 includes internal LEDs, photodetectors, optical elements, and low-noise electronics with ambient light rejection which is mainly aimed at smoke detection applications such as fire alarms.
The MAX30105 Particle Sensor is a flexible, powerful sensor enabling the sensing of distance, heart rate, particle detection and even the blinking of an eye. The MAX30105 has been equipped with three LEDs as well as a very sensitive photon detector. The idea is to pulse the different LEDs, then detect what shines back. Based on the reflected signature its possible to detect different types of particles or materials (such as oxygenated blood or smoke from a fire).
The MAX30105 utilizes a red LED, a green LED, and an IR (InfraRed) LED for presence sensing, heart beat plotting and heart-rate monitoring among its multitude of uses, including Pulse Oximetry.
The MAX30105 Particle Sensor is a flexible, powerful sensor enabling the sensing of distance, heart rate, particle detection and even the blinking of an eye. The MAX30105 has been equipped with three LEDs as well as a very sensitive photon detector. The idea is to pulse the different LEDs, then detect what shines back. Based on the reflected signature its possible to detect different types of particles or materials (such as oxygenated blood or smoke from a fire).
The MAX30105 utilizes a red LED, a green LED, and an IR (InfraRed) LED for presence sensing, heart beat plotting and heart-rate monitoring among its multitude of uses, including Pulse Oximetry.
Product Features
● High sensitivity optical reflective solution for detection of wide variety of particle sizes
Applications
● Smoke detectors
Product Specifications
● Based on MAX30105 from Maxim Integrated
● Tiny 5.6 mm x 3.3 mm x 1.55 mm 14-pin optical module: Integrated cover glass for optimal, robust performance
● Ultra-low power operation
● Robust motion artifact resilience: High SNR
● -40ºC to +85ºC operating temperature range
● Capable of operating at high ambient levels
● Excellent ambient rejection capability
● Storage temperature range: -40ºC to +105ºC
● Particle-sensing subsystem
● Temperature sensor
● LED driver
● Proximity function
● Tiny 5.6 mm x 3.3 mm x 1.55 mm 14-pin optical module: Integrated cover glass for optimal, robust performance
● Ultra-low power operation
● Robust motion artifact resilience: High SNR
● -40ºC to +85ºC operating temperature range
● Capable of operating at high ambient levels
● Excellent ambient rejection capability
● Storage temperature range: -40ºC to +105ºC
● Particle-sensing subsystem
● Temperature sensor
● LED driver
● Proximity function
Xinabox Modular Prototyping Boards
Specifications
Attribute | Value |
---|---|
Featured Device | MAX30105 |
Kit Classification | Module |
Kit Name | Particle Sensor |