XinaBox SW03, Weather Sensor Module for MPL3115A2

  • RS Stock No. 174-3746
  • Mfr. Part No. SW03
  • Manufacturer XinaBox
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

xChip Boards

xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.

xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.

xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.

Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs

xChips connect to each other using an xBus connector, available from RS 174-4977.

Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.

Xinabox Modular Prototyping Boards

Specifications
Attribute Value
Featured Device MPL3115A2
Kit Classification Module
Kit Name Weather Sensor
182 In stock for delivery within 2 working days
Unit of sale: Each
17.50
(exc. VAT)
21.52
(inc. VAT)
units
Per unit
1 - 1
€17.50
2 - 4
€17.00
5 - 9
€16.40
10 - 24
€15.90
25 +
€15.70
Related Products
The Seeed studio single-channel, grove loud sensor kit ...
Description:
The Seeed studio single-channel, grove loud sensor kit is designed to detect the loudness of environmental sound This kit has an integrated amplifier LM2904 and a built-in microphone, which amplifies and filters the high-frequency signal that received from the microphone ...
The Seeed studio single-channel, grove air quality sensor ...
Description:
The Seeed studio single-channel, grove air quality sensor v13 kit is for indoor air quality testing. This kit has an integrated senor Winsen MP503. It mainly detects gases such as carbon monoxide, alcohol, acetone, thinner, formaldehyde and other slightly toxic ...
The Seeed studio grove TF mini Li Dar ...
Description:
The Seeed studio grove TF mini Li Dar kit is designed to detect the stable, precise, high sensitivity and high-speed distance This sensor is based on the (ToF) time of flight principle. A modulated near-infrared light is sent from the ...
The Re Speaker Mic Array v20 is a ...
Description:
The Re Speaker Mic Array v20 is a hardware-based solution for creating or adding voice-interface to your projects. The board is a far-field microphone array device capable of detecting voices up to 5m away even with the presence of background ...